


TMK212BBJ106MG-T | |
|---|---|
DigiKey Part Number | 587-6025-2-ND - Tape & Reel (TR) 587-6025-1-ND - Cut Tape (CT) 587-6025-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TMK212BBJ106MG-T |
Description | CAP CER 10UF 25V X5R 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±20% 25V Ceramic Capacitor X5R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | TMK212BBJ106MG-T Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±20% | Thickness (Max) 0.057" (1.45mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,78000 Kč | 3,78 Kč |
| 10 | 2,16300 Kč | 21,63 Kč |
| 50 | 1,53280 Kč | 76,64 Kč |
| 100 | 1,34180 Kč | 134,18 Kč |
| 500 | 1,01588 Kč | 507,94 Kč |
| 1 000 | 0,91572 Kč | 915,72 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,79232 Kč | 2 376,96 Kč |
| 6 000 | 0,73206 Kč | 4 392,36 Kč |
| 9 000 | 0,70189 Kč | 6 317,01 Kč |
| 15 000 | 0,66846 Kč | 10 026,90 Kč |
| 21 000 | 0,64894 Kč | 13 627,74 Kč |
| 30 000 | 0,63015 Kč | 18 904,50 Kč |
| Unit Price without VAT: | 3,78000 Kč |
|---|---|
| Unit Price with VAT: | 4,57380 Kč |

