


TMK212BBJ106KD-T | |
|---|---|
DigiKey Part Number | 587-6024-2-ND - Tape & Reel (TR) 587-6024-1-ND - Cut Tape (CT) 587-6024-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TMK212BBJ106KD-T |
Description | CAP CER 10UF 25V X5R 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±10% 25V Ceramic Capacitor X5R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | TMK212BBJ106KD-T Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±10% | Thickness (Max) 0.057" (1.45mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,77000 Kč | 7,77 Kč |
| 10 | 4,59900 Kč | 45,99 Kč |
| 50 | 3,38480 Kč | 169,24 Kč |
| 100 | 3,00900 Kč | 300,90 Kč |
| 500 | 2,37740 Kč | 1 188,70 Kč |
| 1 000 | 2,18232 Kč | 2 182,32 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 1,89019 Kč | 7 560,76 Kč |
| 8 000 | 1,78165 Kč | 14 253,20 Kč |
| 12 000 | 1,72733 Kč | 20 727,96 Kč |
| 20 000 | 1,66710 Kč | 33 342,00 Kč |
| 28 000 | 1,63190 Kč | 45 693,20 Kč |
| 40 000 | 1,59804 Kč | 63 921,60 Kč |
| Unit Price without VAT: | 7,77000 Kč |
|---|---|
| Unit Price with VAT: | 9,40170 Kč |

