


TMK212B7225KG-TR | |
|---|---|
DigiKey Part Number | 587-2991-2-ND - Tape & Reel (TR) 587-2991-1-ND - Cut Tape (CT) 587-2991-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TMK212B7225KG-TR |
Description | CAP CER 2.2UF 25V X7R 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±10% 25V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | TMK212B7225KG-TR Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±10% | Thickness (Max) 0.053" (1.35mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,04000 Kč | 5,04 Kč |
| 10 | 2,94000 Kč | 29,40 Kč |
| 50 | 2,11240 Kč | 105,62 Kč |
| 100 | 1,85830 Kč | 185,83 Kč |
| 500 | 1,43206 Kč | 716,03 Kč |
| 1 000 | 1,30062 Kč | 1 300,62 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,13858 Kč | 3 415,74 Kč |
| 6 000 | 1,05935 Kč | 6 356,10 Kč |
| 9 000 | 1,01969 Kč | 9 177,21 Kč |
| 15 000 | 0,97575 Kč | 14 636,25 Kč |
| 21 000 | 0,95008 Kč | 19 951,68 Kč |
| 30 000 | 0,92538 Kč | 27 761,40 Kč |
| Unit Price without VAT: | 5,04000 Kč |
|---|---|
| Unit Price with VAT: | 6,09840 Kč |

