


TMK212AB7475KG-T | |
|---|---|
DigiKey Part Number | 587-2990-2-ND - Tape & Reel (TR) 587-2990-1-ND - Cut Tape (CT) 587-2990-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TMK212AB7475KG-T |
Description | CAP CER 4.7UF 25V X7R 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±10% 25V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | TMK212AB7475KG-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.053" (1.35mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,11193 Kč | 3 335,79 Kč |
| 6 000 | 1,03499 Kč | 6 209,94 Kč |
| 9 000 | 0,99646 Kč | 8 968,14 Kč |
| 15 000 | 0,95379 Kč | 14 306,85 Kč |
| 21 000 | 0,92886 Kč | 19 506,06 Kč |
| 30 000 | 0,90487 Kč | 27 146,10 Kč |
| 36 000 | 0,89350 Kč | 32 166,00 Kč |
| 72 000 | 0,85524 Kč | 61 577,28 Kč |
| 75 000 | 0,85320 Kč | 63 990,00 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,84000 Kč | 4,84 Kč |
| 10 | 2,86300 Kč | 28,63 Kč |
| 50 | 2,05860 Kč | 102,93 Kč |
| 100 | 1,81030 Kč | 181,03 Kč |
| 500 | 1,39688 Kč | 698,44 Kč |
| 1 000 | 1,26932 Kč | 1 269,32 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,79000 Kč | 4,79 Kč |
| 10 | 2,83000 Kč | 28,30 Kč |
| 50 | 2,03480 Kč | 101,74 Kč |
| 100 | 1,78930 Kč | 178,93 Kč |
| 500 | 1,38068 Kč | 690,34 Kč |
| 1 000 | 1,25460 Kč | 1 254,60 Kč |
| Unit Price without VAT: | 4,79000 Kč |
|---|---|
| Unit Price with VAT: | 5,79590 Kč |

