


TMK107BJ105KK-T | |
|---|---|
DigiKey Part Number | 587-6295-2-ND - Tape & Reel (TR) 587-6295-1-ND - Cut Tape (CT) 587-6295-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TMK107BJ105KK-T |
Description | CAP CER 1UF 25V X5R 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 25V Ceramic Capacitor X5R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | TMK107BJ105KK-T Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±10% | Thickness (Max) 0.020" (0.50mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,57000 Kč | 3,57 Kč |
| 10 | 2,03700 Kč | 20,37 Kč |
| 50 | 1,44040 Kč | 72,02 Kč |
| 100 | 1,25780 Kč | 125,78 Kč |
| 500 | 0,94910 Kč | 474,55 Kč |
| 1 000 | 0,85420 Kč | 854,20 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,71241 Kč | 2 849,64 Kč |
| 8 000 | 0,65976 Kč | 5 278,08 Kč |
| 12 000 | 0,63342 Kč | 7 601,04 Kč |
| 20 000 | 0,60424 Kč | 12 084,80 Kč |
| 28 000 | 0,58718 Kč | 16 441,04 Kč |
| 40 000 | 0,57077 Kč | 22 830,80 Kč |
| Unit Price without VAT: | 3,57000 Kč |
|---|---|
| Unit Price with VAT: | 4,31970 Kč |

