M Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
M Series
TAIYO YUDEN MLCCs

TMK107BBJ475KA-T

DigiKey Part Number
587-4321-2-ND - Tape & Reel (TR)
587-4321-1-ND - Cut Tape (CT)
587-4321-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TMK107BBJ475KA-T
Description
CAP CER 4.7UF 25V X5R 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
4.7 µF ±10% 25V Ceramic Capacitor X5R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
TMK107BBJ475KA-T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.039" (1.00mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 269 476
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
15,89000 Kč5,89 Kč
103,49400 Kč34,94 Kč
502,53860 Kč126,93 Kč
1002,24600 Kč224,60 Kč
5001,75262 Kč876,31 Kč
1 0001,60043 Kč1 600,43 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0001,37209 Kč5 488,36 Kč
8 0001,28731 Kč10 298,48 Kč
12 0001,24486 Kč14 938,32 Kč
20 0001,19783 Kč23 956,60 Kč
28 0001,17033 Kč32 769,24 Kč
40 0001,14388 Kč45 755,20 Kč
48 0001,13135 Kč54 304,80 Kč
96 0001,08914 Kč104 557,44 Kč
100 0001,08690 Kč108 690,00 Kč
Manufacturers Standard Package
Unit Price without VAT:5,89000 Kč
Unit Price with VAT:7,12690 Kč