


TMK107BBJ106MA-T | |
|---|---|
DigiKey Part Number | 587-6023-2-ND - Tape & Reel (TR) 587-6023-1-ND - Cut Tape (CT) 587-6023-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TMK107BBJ106MA-T |
Description | CAP CER 10UF 25V X5R 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±20% 25V Ceramic Capacitor X5R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | TMK107BBJ106MA-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (1.00mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,11000 Kč | 8,11 Kč |
| 10 | 4,80600 Kč | 48,06 Kč |
| 50 | 3,54540 Kč | 177,27 Kč |
| 100 | 3,16040 Kč | 316,04 Kč |
| 500 | 2,64528 Kč | 1 322,64 Kč |
| 1 000 | 2,31030 Kč | 2 310,30 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 1,70828 Kč | 6 833,12 Kč |
| 8 000 | 1,61332 Kč | 12 906,56 Kč |
| 12 000 | 1,56579 Kč | 18 789,48 Kč |
| 20 000 | 1,51310 Kč | 30 262,00 Kč |
| 28 000 | 1,48231 Kč | 41 504,68 Kč |
| 40 000 | 1,45267 Kč | 58 106,80 Kč |
| 48 000 | 1,44602 Kč | 69 408,96 Kč |
| Unit Price without VAT: | 8,11000 Kč |
|---|---|
| Unit Price with VAT: | 9,81310 Kč |

