


TMK105CBJ225KV-F | |
|---|---|
DigiKey Part Number | 587-6277-2-ND - Tape & Reel (TR) 587-6277-1-ND - Cut Tape (CT) 587-6277-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TMK105CBJ225KV-F |
Description | CAP CER 2.2UF 25V X5R 0402 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±10% 25V Ceramic Capacitor X5R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | TMK105CBJ225KV-F Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±10% | Thickness (Max) 0.028" (0.70mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,20000 Kč | 4,20 Kč |
| 10 | 2,37300 Kč | 23,73 Kč |
| 50 | 1,68400 Kč | 84,20 Kč |
| 100 | 1,47620 Kč | 147,62 Kč |
| 500 | 1,12382 Kč | 561,91 Kč |
| 1 000 | 1,01525 Kč | 1 015,25 Kč |
| 2 500 | 0,90090 Kč | 2 252,25 Kč |
| 5 000 | 0,83207 Kč | 4 160,35 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,77548 Kč | 7 754,80 Kč |
| 20 000 | 0,72891 Kč | 14 578,20 Kč |
| 30 000 | 0,70560 Kč | 21 168,00 Kč |
| 50 000 | 0,67976 Kč | 33 988,00 Kč |
| 70 000 | 0,66466 Kč | 46 526,20 Kč |
| 100 000 | 0,65013 Kč | 65 013,00 Kč |
| Unit Price without VAT: | 4,20000 Kč |
|---|---|
| Unit Price with VAT: | 5,08200 Kč |

