0.1 µF ±10% 25V Ceramic Capacitor X5R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.1 µF ±10% 25V Ceramic Capacitor X5R 0402 (1005 Metric)
TAIYO YUDEN MLCCs

TMK105BJ104KVHF

DigiKey Part Number
587-3808-2-ND - Tape & Reel (TR)
587-3808-1-ND - Cut Tape (CT)
587-3808-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TMK105BJ104KVHF
Description
CAP CER 0.1UF 25V X5R 0402
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
0.1 µF ±10% 25V Ceramic Capacitor X5R 0402 (1005 Metric)
EDA/CAD Models
TMK105BJ104KVHF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
AEC-Q200
Applications
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 31 859
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,10000 Kč2,10 Kč
100,90300 Kč9,03 Kč
500,61320 Kč30,66 Kč
1000,52700 Kč52,70 Kč
5000,38048 Kč190,24 Kč
1 0000,33555 Kč335,55 Kč
2 5000,28843 Kč721,08 Kč
5 0000,26008 Kč1 300,40 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0000,23679 Kč2 367,90 Kč
20 0000,21766 Kč4 353,20 Kč
30 0000,20808 Kč6 242,40 Kč
50 0000,19747 Kč9 873,50 Kč
70 0000,19127 Kč13 388,90 Kč
100 0000,18531 Kč18 531,00 Kč
Manufacturers Standard Package
Unit Price without VAT:2,10000 Kč
Unit Price with VAT:2,54100 Kč