10000 pF ±10% 25V Ceramic Capacitor X7R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10000 pF ±10% 25V Ceramic Capacitor X7R 0402 (1005 Metric)
TAIYO YUDEN MLCCs

TMK105B7103KV-F

DigiKey Part Number
587-1223-2-ND - Tape & Reel (TR)
587-1223-1-ND - Cut Tape (CT)
587-1223-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TMK105B7103KV-F
Description
CAP CER 10000PF 25V X7R 0402
Customer Reference
Detailed Description
10000 pF ±10% 25V Ceramic Capacitor X7R 0402 (1005 Metric)
EDA/CAD Models
TMK105B7103KV-F Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 216 165
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,10000 Kč2,10 Kč
100,44100 Kč4,41 Kč
500,29400 Kč14,70 Kč
1000,24780 Kč24,78 Kč
5000,17260 Kč86,30 Kč
1 0000,14972 Kč149,72 Kč
2 5000,12557 Kč313,92 Kč
5 0000,11116 Kč555,80 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0000,09934 Kč993,40 Kč
20 0000,08963 Kč1 792,60 Kč
30 0000,08478 Kč2 543,40 Kč
50 0000,07941 Kč3 970,50 Kč
70 0000,07627 Kč5 338,90 Kč
100 0000,07326 Kč7 326,00 Kč
Manufacturers Standard Package
Unit Price without VAT:2,10000 Kč
Unit Price with VAT:2,54100 Kč