



TMK105ABJ474KV-F | |
|---|---|
DigiKey Part Number | 587-5946-2-ND - Tape & Reel (TR) 587-5946-1-ND - Cut Tape (CT) 587-5946-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TMK105ABJ474KV-F |
Description | CAP CER 0.47UF 25V X5R 0402 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF ±10% 25V Ceramic Capacitor X5R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | TMK105ABJ474KV-F Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±10% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,99000 Kč | 3,99 Kč |
| 10 | 2,22600 Kč | 22,26 Kč |
| 50 | 1,58320 Kč | 79,16 Kč |
| 100 | 1,38170 Kč | 138,17 Kč |
| 500 | 1,04906 Kč | 524,53 Kč |
| 1 000 | 0,94617 Kč | 946,17 Kč |
| 2 500 | 0,83799 Kč | 2 094,97 Kč |
| 5 000 | 0,77285 Kč | 3 864,25 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,71931 Kč | 7 193,10 Kč |
| 20 000 | 0,67525 Kč | 13 505,00 Kč |
| 30 000 | 0,65318 Kč | 19 595,40 Kč |
| 50 000 | 0,62874 Kč | 31 437,00 Kč |
| 70 000 | 0,61444 Kč | 43 010,80 Kč |
| 100 000 | 0,60069 Kč | 60 069,00 Kč |
| Unit Price without VAT: | 3,99000 Kč |
|---|---|
| Unit Price with VAT: | 4,82790 Kč |

