
TMF325B7106KMHP | |
|---|---|
DigiKey Part Number | 587-TMF325B7106KMHPTR-ND - Tape & Reel (TR) 587-TMF325B7106KMHPCT-ND - Cut Tape (CT) 587-TMF325B7106KMHPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TMF325B7106KMHP |
Description | CAP CER 10UF 25V X7R 1210 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±10% 25V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | TMF325B7106KMHP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.106" (2.70mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,60000 Kč | 15,60 Kč |
| 10 | 9,84100 Kč | 98,41 Kč |
| 50 | 7,53600 Kč | 376,80 Kč |
| 100 | 6,83060 Kč | 683,06 Kč |
| 500 | 5,63718 Kč | 2 818,59 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 5,26829 Kč | 5 268,29 Kč |
| 2 000 | 4,90242 Kč | 9 804,84 Kč |
| 3 000 | 4,63114 Kč | 13 893,42 Kč |
| 5 000 | 4,60682 Kč | 23 034,10 Kč |
| 7 000 | 4,54590 Kč | 31 821,30 Kč |
| 10 000 | 4,33098 Kč | 43 309,80 Kč |
| 12 000 | 4,28146 Kč | 51 377,52 Kč |
| 24 000 | 4,25510 Kč | 102 122,40 Kč |
| 25 000 | 4,21480 Kč | 105 370,00 Kč |
| Unit Price without VAT: | 15,60000 Kč |
|---|---|
| Unit Price with VAT: | 18,87600 Kč |

