


TMF105B7103KVHF | |
|---|---|
DigiKey Part Number | 587-6585-2-ND - Tape & Reel (TR) 587-6585-1-ND - Cut Tape (CT) 587-6585-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TMF105B7103KVHF |
Description | CAP CER 10000PF 25V X7R 0402 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 25V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | TMF105B7103KVHF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,11000 Kč | 2,11 Kč |
| 10 | 0,80000 Kč | 8,00 Kč |
| 50 | 0,54300 Kč | 27,15 Kč |
| 100 | 0,46520 Kč | 46,52 Kč |
| 500 | 0,33470 Kč | 167,35 Kč |
| 1 000 | 0,29470 Kč | 294,70 Kč |
| 2 500 | 0,25268 Kč | 631,70 Kč |
| 5 000 | 0,22738 Kč | 1 136,90 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,18227 Kč | 1 822,70 Kč |
| 20 000 | 0,18033 Kč | 3 606,60 Kč |
| 30 000 | 0,17932 Kč | 5 379,60 Kč |
| 50 000 | 0,17159 Kč | 8 579,50 Kč |
| 70 000 | 0,16607 Kč | 11 624,90 Kč |
| 100 000 | 0,16076 Kč | 16 076,00 Kč |
| 120 000 | 0,16057 Kč | 19 268,40 Kč |
| 240 000 | 0,14977 Kč | 35 944,80 Kč |
| 250 000 | 0,14932 Kč | 37 330,00 Kč |
| Unit Price without VAT: | 2,11000 Kč |
|---|---|
| Unit Price with VAT: | 2,55310 Kč |

