RSELT5062R7K40008 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Chemi-Con
In Stock: 34
Unit Price: 115,91000 Kč
Datasheet
50 F (EDLC) Supercapacitor 2.7 V Radial, Can
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RSELT5062R7K40008

DigiKey Part Number
587-RSELT5062R7K40008-ND
Manufacturer
Manufacturer Product Number
RSELT5062R7K40008
Description
CAPACITOR 50F 20% 2.7V T/H
Customer Reference
Detailed Description
50 F (EDLC) Supercapacitor 2.7 V Radial, Can
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Taiyo Yuden
Series
Packaging
Bulk
Part Status
Obsolete
Capacitance
50 F
Tolerance
±20%
Voltage - Rated
2.7 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
-
Grade
-
Qualification
-
Termination
PC Pins
Mounting Type
Through Hole
Package / Case
Radial, Can
Lead Spacing
0.295" (7.50mm)
Size / Dimension
0.709" Dia (18.00mm)
Height - Seated (Max)
1.654" (42.00mm)
Operating Temperature
-40°C ~ 70°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes