RSELT1562R7G25005 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Abracon LLC
In Stock: 1 090
Unit Price: 53,12000 Kč
Datasheet
15 F (EDLC) Supercapacitor 2.7 V Radial, Can
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RSELT1562R7G25005

DigiKey Part Number
587-RSELT1562R7G25005-ND
Manufacturer
Manufacturer Product Number
RSELT1562R7G25005
Description
CAPACITOR 15F 20% 2.7V T/H
Customer Reference
Detailed Description
15 F (EDLC) Supercapacitor 2.7 V Radial, Can
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Taiyo Yuden
Series
Packaging
Bulk
Part Status
Obsolete
Capacitance
15 F
Tolerance
±20%
Voltage - Rated
2.7 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
-
Grade
-
Qualification
-
Termination
PC Pins
Mounting Type
Through Hole
Package / Case
Radial, Can
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.492" Dia (12.50mm)
Height - Seated (Max)
1.063" (27.00mm)
Operating Temperature
-40°C ~ 70°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes