Parametric Equivalent

RAVZF470M1GDC8002U | |
|---|---|
DigiKey Part Number | 587-RAVZF470M1GDC8002UTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RAVZF470M1GDC8002U |
Description | CAP ALUM 47UF 20% 35V SMD |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | 47 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1.2Ohm @ 100kHz 2000 Hrs @ 125°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Tape & Reel (TR) | Ripple Current @ Low Frequency 84.7 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 110 mA @ 100 kHz |
Capacitance | Size / Dimension 0.248" Dia (6.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.240" (6.10mm) |
Voltage - Rated 35 V | Surface Mount Land Size 0.260" L x 0.260" W (6.60mm x 6.60mm) |
ESR (Equivalent Series Resistance) 1.2Ohm @ 100kHz | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 125°C | Package / Case Radial, Can - SMD |
Operating Temperature -40°C ~ 125°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EMHL350ARA470MF61G | Chemi-Con | 0 | 565-EMHL350ARA470MF61GCT-ND | 18,56000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 4,77090 Kč | 4 770,90 Kč |
| Unit Price without VAT: | 4,77090 Kč |
|---|---|
| Unit Price with VAT: | 5,77279 Kč |


