
RAHVK101M1UFH0002EX | |
|---|---|
DigiKey Part Number | 587-RAHVK101M1UFH0002EXTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RAHVK101M1UFH0002EX |
Description | CAP ALUMHYB 100UF 20% 50V SMD |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | 100 µF 50 V Aluminum - Polymer Capacitors Radial, Can - SMD 28mOhm 6000 Hrs @ 125°C |
EDA/CAD Models | RAHVK101M1UFH0002EX Models |
Category | Operating Temperature -55°C ~ 125°C |
Manufacturer Taiyo Yuden | Ratings AEC-Q200 |
Series | Applications Automotive |
Packaging Tape & Reel (TR) | Ripple Current @ Low Frequency 160 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 1.6 A @ 100 kHz |
Type Hybrid | Size / Dimension 0.394" Dia (10.00mm) |
Capacitance 100 µF | Height - Seated (Max) 0.413" (10.50mm) |
Tolerance ±20% | Surface Mount Land Size 0.409" L x 0.409" W (10.40mm x 10.40mm) |
Voltage - Rated 50 V | Mounting Type Surface Mount |
ESR (Equivalent Series Resistance) 28mOhm | Package / Case Radial, Can - SMD |
Lifetime @ Temp. 6000 Hrs @ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 17,86900 Kč | 8 934,50 Kč |
| Unit Price without VAT: | 17,86900 Kč |
|---|---|
| Unit Price with VAT: | 21,62149 Kč |

