
RAHVK100M4EDC8002E | |
|---|---|
DigiKey Part Number | 587-RAHVK100M4EDC8002ETR-ND - Tape & Reel (TR) 587-RAHVK100M4EDC8002ECT-ND - Cut Tape (CT) 587-RAHVK100M4EDC8002EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RAHVK100M4EDC8002E |
Description | CAP ALUM HYBRID 10UF 20% 63V SMD |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | 10 µF 63 V Aluminum - Polymer Capacitors Radial, Can - SMD 120mOhm 6000 Hrs @ 125°C |
EDA/CAD Models | RAHVK100M4EDC8002E Models |
Category | Operating Temperature -55°C ~ 125°C |
Manufacturer Taiyo Yuden | Ratings AEC-Q200 |
Series | Applications Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 70 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 700 mA @ 100 kHz |
Type Hybrid | Size / Dimension 0.248" Dia (6.30mm) |
Capacitance 10 µF | Height - Seated (Max) 0.240" (6.10mm) |
Tolerance ±20% | Surface Mount Land Size 0.260" L x 0.260" W (6.60mm x 6.60mm) |
Voltage - Rated 63 V | Mounting Type Surface Mount |
ESR (Equivalent Series Resistance) 120mOhm | Package / Case Radial, Can - SMD |
Lifetime @ Temp. 6000 Hrs @ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,45000 Kč | 30,45 Kč |
| 10 | 19,62500 Kč | 196,25 Kč |
| 50 | 15,10360 Kč | 755,18 Kč |
| 100 | 13,67080 Kč | 1 367,08 Kč |
| 500 | 11,20650 Kč | 5 603,25 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 10,43025 Kč | 10 430,25 Kč |
| 2 000 | 9,78530 Kč | 19 570,60 Kč |
| 3 000 | 9,45999 Kč | 28 379,97 Kč |
| 5 000 | 9,09734 Kč | 45 486,70 Kč |
| 7 000 | 8,88423 Kč | 62 189,61 Kč |
| 10 000 | 8,67835 Kč | 86 783,50 Kč |
| Unit Price without VAT: | 30,45000 Kč |
|---|---|
| Unit Price with VAT: | 36,84450 Kč |

