Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RAHTX680M1GDE7002 | |
|---|---|
DigiKey Part Number | 587-RAHTX680M1GDE7002TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RAHTX680M1GDE7002 |
Description | CAP ALUM HYBRID 68UF 20% 35V SMD |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | 68 µF 35 V Aluminum - Polymer Capacitors Radial, Can - SMD 35mOhm 2000 Hrs @ 135°C |
EDA/CAD Models | RAHTX680M1GDE7002 Models |
Category | Operating Temperature -55°C ~ 135°C |
Manufacturer Taiyo Yuden | Ratings AEC-Q200 |
Series | Applications Automotive |
Packaging Tape & Reel (TR) | Features Anti-Vibration |
Part Status Active | Ripple Current @ Low Frequency 140 mA @ 120 Hz |
Type Hybrid | Ripple Current @ High Frequency 1.4 A @ 100 kHz |
Capacitance 68 µF | Size / Dimension 0.248" Dia (6.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.315" (8.00mm) |
Voltage - Rated 35 V | Surface Mount Land Size 0.260" L x 0.260" W (6.60mm x 6.60mm) |
ESR (Equivalent Series Resistance) 35mOhm | Mounting Type Surface Mount |
Lifetime @ Temp. 2000 Hrs @ 135°C | Package / Case Radial, Can - SMD |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RAHVX680M1GDE7002 | Taiyo Yuden | 0 | 587-RAHVX680M1GDE7002TR-ND | 12,03467 Kč | Parametric Equivalent |
| 35CHV68M6.3X8 | Rubycon | 0 | 1189-35CHV68M6.3X8CT-ND | 22,11000 Kč | Parametric Equivalent |
| 35PHV68M6.3X8 | Rubycon | 4 939 | 1189-4299-1-ND | 58,81000 Kč | Parametric Equivalent |
| EHCSA035M6800608T | Eaton - Electronics Division | 0 | 283-EHCSA035M6800608TCT-ND | 15,85000 Kč | Parametric Equivalent |
| GYC1V680MCQ1GS | Nichicon | 2 456 | GYC1V680MCQ1CT-ND | 24,19000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 14,04931 Kč | 14 049,31 Kč |
| Unit Price without VAT: | 14,04931 Kč |
|---|---|
| Unit Price with VAT: | 16,99967 Kč |








