
QMK316B7223KLHT | |
|---|---|
DigiKey Part Number | 587-QMK316B7223KLHTTR-ND - Tape & Reel (TR) 587-QMK316B7223KLHTCT-ND - Cut Tape (CT) 587-QMK316B7223KLHTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QMK316B7223KLHT |
Description | CAP CER 0.022UF 250V X7R 1206 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF ±10% 250V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | QMK316B7223KLHT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,89000 Kč | 5,89 Kč |
| 10 | 3,49400 Kč | 34,94 Kč |
| 50 | 2,53020 Kč | 126,51 Kč |
| 100 | 2,23760 Kč | 223,76 Kč |
| 500 | 1,74462 Kč | 872,31 Kč |
| 1 000 | 1,59285 Kč | 1 592,85 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 1,42509 Kč | 2 850,18 Kč |
| 4 000 | 1,32273 Kč | 5 290,92 Kč |
| 6 000 | 1,24981 Kč | 7 498,86 Kč |
| 10 000 | 1,17649 Kč | 11 764,90 Kč |
| 14 000 | 1,13935 Kč | 15 950,90 Kč |
| 20 000 | 1,13520 Kč | 22 704,00 Kč |
| 24 000 | 1,10051 Kč | 26 412,24 Kč |
| 48 000 | 1,09377 Kč | 52 500,96 Kč |
| 50 000 | 1,09340 Kč | 54 670,00 Kč |
| Unit Price without VAT: | 5,89000 Kč |
|---|---|
| Unit Price with VAT: | 7,12690 Kč |

