


PMK325AC6337MM-T | |
|---|---|
DigiKey Part Number | 587-3976-2-ND - Tape & Reel (TR) 587-3976-1-ND - Cut Tape (CT) 587-3976-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PMK325AC6337MM-T |
Description | CAP CER 330UF 2.5V X6S 1210 |
Customer Reference | |
Detailed Description | 330 µF ±20% 2.5V Ceramic Capacitor X6S 1210 (3225 Metric) |
EDA/CAD Models | PMK325AC6337MM-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 105°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.110" (2.80mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 59,42000 Kč | 59,42 Kč |
| 10 | 41,05100 Kč | 410,51 Kč |
| 50 | 33,74800 Kč | 1 687,40 Kč |
| 100 | 31,48860 Kč | 3 148,86 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 27,66696 Kč | 13 833,48 Kč |
| 1 000 | 26,48352 Kč | 26 483,52 Kč |
| 1 500 | 25,89095 Kč | 38 836,43 Kč |
| 2 500 | 25,23380 Kč | 63 084,50 Kč |
| 3 500 | 24,84963 Kč | 86 973,71 Kč |
| 5 000 | 24,48006 Kč | 122 400,30 Kč |
| Unit Price without VAT: | 59,42000 Kč |
|---|---|
| Unit Price with VAT: | 71,89820 Kč |

