PAS1840LA3R0506 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Eaton - Electronics Division
In Stock: 0
Unit Price: 209,14000 Kč
Datasheet

Similar


Eaton - Electronics Division
In Stock: 483
Unit Price: 171,34000 Kč
Datasheet
50 F (EDLC) Supercapacitor 3 V Radial, Can 70mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PAS1840LA3R0506

DigiKey Part Number
587-2024-ND
Manufacturer
Manufacturer Product Number
PAS1840LA3R0506
Description
CAP 50F 20% 3V T/H
Customer Reference
Detailed Description
50 F (EDLC) Supercapacitor 3 V Radial, Can 70mOhm
Datasheet
 Datasheet
EDA/CAD Models
PAS1840LA3R0506 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Taiyo Yuden
Series
Packaging
Bulk
Part Status
Obsolete
Capacitance
50 F
Tolerance
±20%
Voltage - Rated
3 V
ESR (Equivalent Series Resistance)
70mOhm
Lifetime @ Temp.
-
Grade
-
Qualification
-
Termination
PC Pins
Mounting Type
Through Hole
Package / Case
Radial, Can
Lead Spacing
0.315" (8.00mm)
Size / Dimension
0.709" Dia (18.00mm)
Height - Seated (Max)
1.654" (42.00mm)
Operating Temperature
-25°C ~ 60°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes