
PAS0815LN2R7205 | |
|---|---|
DigiKey Part Number | 587-4851-ND |
Manufacturer | |
Manufacturer Product Number | PAS0815LN2R7205 |
Description | CAP 2F 20% 2.7V T/H |
Customer Reference | |
Detailed Description | 2 F (EDLC) Supercapacitor 2.7 V Radial, Can 180mOhm @ 1kHz |
Datasheet | Datasheet |
Category | Termination PC Pins |
Manufacturer Taiyo Yuden | Mounting Type Through Hole |
Series | Package / Case Radial, Can |
Packaging Bulk | Lead Spacing 0.138" (3.50mm) |
Part Status Obsolete | Size / Dimension 0.315" Dia (8.00mm) |
Capacitance 2 F | Height - Seated (Max) 0.669" (17.00mm) |
Tolerance ±20% | Operating Temperature -40°C ~ 70°C |
Voltage - Rated 2.7 V | Base Product Number |
ESR (Equivalent Series Resistance) 180mOhm @ 1kHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADCR-T02R7SA205MB | Abracon LLC | 86 | 535-ADCR-T02R7SA205MB-ND | 27,72000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 45,57000 Kč | 45,57 Kč |
| Unit Price without VAT: | 45,57000 Kč |
|---|---|
| Unit Price with VAT: | 55,13970 Kč |

