
NS10145T150MNA | |
|---|---|
DigiKey Part Number | 587-3118-2-ND - Tape & Reel (TR) 587-3118-1-ND - Cut Tape (CT) 587-3118-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NS10145T150MNA |
Description | FIXED IND 15UH 3A 45.6 MOHM SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 15 µH Shielded Drum Core, Wirewound Inductor 3 A 45.6mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | NS10145T150MNA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 3.44A | |
Shielding | Shielded | |
DC Resistance (DCR) | 45.6mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 19MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.398" L x 0.398" W (10.10mm x 10.10mm) | |
Height - Seated (Max) | 0.191" (4.85mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,28000 Kč | 14,28 Kč |
| 10 | 11,73800 Kč | 117,38 Kč |
| 100 | 9,65490 Kč | 965,49 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 8,42230 Kč | 4 211,15 Kč |
| 1 000 | 7,94144 Kč | 7 941,44 Kč |
| 1 500 | 7,67309 Kč | 11 509,64 Kč |
| 2 500 | 7,34838 Kč | 18 370,95 Kč |
| 3 500 | 7,14214 Kč | 24 997,49 Kč |
| 5 000 | 6,92993 Kč | 34 649,65 Kč |
| Unit Price without VAT: | 14,28000 Kč |
|---|---|
| Unit Price with VAT: | 17,27880 Kč |

