
NRV3012T100M | |
|---|---|
DigiKey Part Number | 587-NRV3012T100MTR-ND - Tape & Reel (TR) 587-NRV3012T100MCT-ND - Cut Tape (CT) 587-NRV3012T100MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NRV3012T100M |
Description | FIXED IND 10UH 640MA 564 MOHM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 10 µH Semi-Shielded Drum Core, Wirewound Inductor 640 mA 564mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | NRV3012T100M Models |
Category | Current - Saturation (Isat) 800mA |
Mfr | Shielding Semi-Shielded |
Series | DC Resistance (DCR) 564mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Self Resonant 32MHz |
Part Status Active | Operating Temperature -25°C ~ 120°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.118" L x 0.118" W (3.00mm x 3.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.047" (1.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,59000 Kč | 4,59 Kč |
| 10 | 3,83700 Kč | 38,37 Kč |
| 100 | 3,15750 Kč | 315,75 Kč |
| 1 000 | 2,59693 Kč | 2 596,93 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 2,44844 Kč | 4 896,88 Kč |
| 4 000 | 2,30865 Kč | 9 234,60 Kč |
| 6 000 | 2,23064 Kč | 13 383,84 Kč |
| 10 000 | 2,13621 Kč | 21 362,10 Kč |
| 14 000 | 2,07625 Kč | 29 067,50 Kč |
| 20 000 | 2,01457 Kč | 40 291,40 Kč |
| Unit Price without VAT: | 4,59000 Kč |
|---|---|
| Unit Price with VAT: | 5,55390 Kč |

