


NRS5040T100MMGJV | |
|---|---|
DigiKey Part Number | 587-3607-2-ND - Tape & Reel (TR) 587-3607-1-ND - Cut Tape (CT) 587-3607-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NRS5040T100MMGJV |
Description | FIXED IND 10UH 2.1A 72.8 MOHM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 10 µH Semi-Shielded Drum Core, Wirewound Inductor 2.1 A 72.8mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | NRS5040T100MMGJV Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 2.3A | |
Shielding | Semi-Shielded | |
DC Resistance (DCR) | 72.8mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 18MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.193" L x 0.193" W (4.90mm x 4.90mm) | |
Height - Seated (Max) | 0.161" (4.10mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,40000 Kč | 8,40 Kč |
| 10 | 6,86600 Kč | 68,66 Kč |
| 25 | 6,34960 Kč | 158,74 Kč |
| 50 | 5,98860 Kč | 299,43 Kč |
| 100 | 5,64430 Kč | 564,43 Kč |
| 250 | 5,22180 Kč | 1 305,45 Kč |
| 500 | 4,92320 Kč | 2 461,60 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 4,48489 Kč | 6 727,34 Kč |
| 3 000 | 4,22893 Kč | 12 686,79 Kč |
| 4 500 | 4,08621 Kč | 18 387,95 Kč |
| 7 500 | 3,91335 Kč | 29 350,12 Kč |
| 10 500 | 3,80362 Kč | 39 938,01 Kč |
| 15 000 | 3,69075 Kč | 55 361,25 Kč |
| Unit Price without VAT: | 8,40000 Kč |
|---|---|
| Unit Price with VAT: | 10,16400 Kč |

