3.3 µH Semi-Shielded Drum Core, Wirewound Inductor 3 A 30mOhm Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3.3 µH Semi-Shielded Drum Core, Wirewound Inductor 3 A 30mOhm Nonstandard
NR Series, SMD

NRS5030T3R3MMGJ

DigiKey Part Number
587-3459-2-ND - Tape & Reel (TR)
587-3459-1-ND - Cut Tape (CT)
587-3459-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NRS5030T3R3MMGJ
Description
FIXED IND 3.3UH 3A 30 MOHM SMD
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
3.3 µH Semi-Shielded Drum Core, Wirewound Inductor 3 A 30mOhm Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
NRS5030T3R3MMGJ Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
3.6A
Shielding
Semi-Shielded
DC Resistance (DCR)
30mOhm
Q @ Freq
-
Frequency - Self Resonant
36MHz
Ratings
-
Operating Temperature
-25°C ~ 120°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.193" L x 0.193" W (4.90mm x 4.90mm)
Height - Seated (Max)
0.122" (3.10mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 197
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
15,04000 Kč5,04 Kč
104,15800 Kč41,58 Kč
1003,42690 Kč342,69 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5002,98844 Kč1 494,22 Kč
1 0002,81751 Kč2 817,51 Kč
1 5002,72218 Kč4 083,27 Kč
2 5002,60678 Kč6 516,95 Kč
3 5002,53344 Kč8 867,04 Kč
5 0002,45798 Kč12 289,90 Kč
Manufacturers Standard Package
Unit Price without VAT:5,04000 Kč
Unit Price with VAT:6,09840 Kč