


NRS5030T100MMGJ | |
|---|---|
DigiKey Part Number | 587-3453-2-ND - Tape & Reel (TR) 587-3453-1-ND - Cut Tape (CT) 587-3453-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NRS5030T100MMGJ |
Description | FIXED IND 10UH 1.7A 70 MOHM SMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 10 µH Semi-Shielded Drum Core, Wirewound Inductor 1.7 A 70mOhm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | NRS5030T100MMGJ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 2.1A | |
Shielding | Semi-Shielded | |
DC Resistance (DCR) | 70mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | 20MHz | |
Ratings | - | |
Operating Temperature | -25°C ~ 120°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.193" L x 0.193" W (4.90mm x 4.90mm) | |
Height - Seated (Max) | 0.122" (3.10mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,04000 Kč | 5,04 Kč |
| 10 | 4,15800 Kč | 41,58 Kč |
| 100 | 3,42690 Kč | 342,69 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 2,98844 Kč | 1 494,22 Kč |
| 1 000 | 2,81751 Kč | 2 817,51 Kč |
| 1 500 | 2,72218 Kč | 4 083,27 Kč |
| 2 500 | 2,60678 Kč | 6 516,95 Kč |
| 3 500 | 2,53344 Kč | 8 867,04 Kč |
| 5 000 | 2,45798 Kč | 12 289,90 Kč |
| Unit Price without VAT: | 5,04000 Kč |
|---|---|
| Unit Price with VAT: | 6,09840 Kč |

