
NRS5020T4R7MMGJ | |
|---|---|
DigiKey Part Number | 587-2407-2-ND - Tape & Reel (TR) 587-2407-1-ND - Cut Tape (CT) 587-2407-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NRS5020T4R7MMGJ |
Description | FIXED IND 4.7UH 2A 72 MOHM SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 4.7 µH Semi-Shielded Drum Core, Wirewound Inductor 2 A 72mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | NRS5020T4R7MMGJ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 2A | |
Shielding | Semi-Shielded | |
DC Resistance (DCR) | 72mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 37MHz | |
Ratings | - | |
Operating Temperature | -25°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.193" L x 0.193" W (4.90mm x 4.90mm) | |
Height - Seated (Max) | 0.079" (2.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,62000 Kč | 4,62 Kč |
| 10 | 3,78000 Kč | 37,80 Kč |
| 100 | 3,10350 Kč | 310,35 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 2,60113 Kč | 2 080,90 Kč |
| 1 600 | 2,45244 Kč | 3 923,90 Kč |
| 2 400 | 2,36954 Kč | 5 686,90 Kč |
| 4 000 | 2,26905 Kč | 9 076,20 Kč |
| 5 600 | 2,20524 Kč | 12 349,34 Kč |
| 8 000 | 2,13959 Kč | 17 116,72 Kč |
| Unit Price without VAT: | 4,62000 Kč |
|---|---|
| Unit Price with VAT: | 5,59020 Kč |

