
NRS4018T3R3MDGJ | |
|---|---|
DigiKey Part Number | 587-2892-2-ND - Tape & Reel (TR) 587-2892-1-ND - Cut Tape (CT) 587-2892-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NRS4018T3R3MDGJ |
Description | FIXED IND 3.3UH 2A 66 MOHM SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 3.3 µH Semi-Shielded Drum Core, Wirewound Inductor 2 A 66mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | NRS4018T3R3MDGJ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 2.3A | |
Shielding | Semi-Shielded | |
DC Resistance (DCR) | 66mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 45MHz | |
Ratings | - | |
Operating Temperature | -25°C ~ 120°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.157" L x 0.157" W (4.00mm x 4.00mm) | |
Height - Seated (Max) | 0.071" (1.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,78000 Kč | 3,78 Kč |
| 10 | 3,17100 Kč | 31,71 Kč |
| 100 | 2,60800 Kč | 260,80 Kč |
| 1 000 | 2,14390 Kč | 2 143,90 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 500 | 1,92756 Kč | 6 746,46 Kč |
| 7 000 | 1,81753 Kč | 12 722,71 Kč |
| 10 500 | 1,75615 Kč | 18 439,58 Kč |
| 17 500 | 1,68186 Kč | 29 432,55 Kč |
| 24 500 | 1,63467 Kč | 40 049,42 Kč |
| 35 000 | 1,58614 Kč | 55 514,90 Kč |
| Unit Price without VAT: | 3,78000 Kč |
|---|---|
| Unit Price with VAT: | 4,57380 Kč |

