2.2 µH Semi-Shielded Drum Core, Wirewound Inductor 2.2 A 50.4mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NRS4018T2R2MDGJ

DigiKey Part Number
587-2890-2-ND - Tape & Reel (TR)
587-2890-1-ND - Cut Tape (CT)
587-2890-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NRS4018T2R2MDGJ
Description
FIXED IND 2.2UH 2.2A 50.4 MOHM
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
2.2 µH Semi-Shielded Drum Core, Wirewound Inductor 2.2 A 50.4mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
NRS4018T2R2MDGJ Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
3A
Shielding
Semi-Shielded
DC Resistance (DCR)
50.4mOhm Max
Q @ Freq
-
Frequency - Self Resonant
60MHz
Ratings
-
Operating Temperature
-25°C ~ 120°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.157" L x 0.157" W (4.00mm x 4.00mm)
Height - Seated (Max)
0.071" (1.80mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 29 339
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,99000 Kč3,99 Kč
103,21300 Kč32,13 Kč
1002,64360 Kč264,36 Kč
1 0002,17308 Kč2 173,08 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 5001,95389 Kč6 838,61 Kč
7 0001,84236 Kč12 896,52 Kč
10 5001,78015 Kč18 691,58 Kč
17 5001,70483 Kč29 834,53 Kč
24 5001,65702 Kč40 596,99 Kč
35 0001,60782 Kč56 273,70 Kč
Manufacturers Standard Package
Unit Price without VAT:3,99000 Kč
Unit Price with VAT:4,82790 Kč