
NRS4018T1R5NDGJ | |
|---|---|
DigiKey Part Number | 587-NRS4018T1R5NDGJTR-ND - Tape & Reel (TR) 587-NRS4018T1R5NDGJCT-ND - Cut Tape (CT) 587-NRS4018T1R5NDGJDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NRS4018T1R5NDGJ |
Description | FIXED IND 1.5UH 2.4A 44.4 MOHM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1.5 µH Semi-Shielded Drum Core, Wirewound Inductor 2.4 A 44.4mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±30% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 3.3A | |
Shielding | Semi-Shielded | |
DC Resistance (DCR) | 44.4mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 75MHz | |
Ratings | - | |
Operating Temperature | -25°C ~ 120°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.157" L x 0.157" W (4.00mm x 4.00mm) | |
Height - Seated (Max) | 0.071" (1.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,99000 Kč | 3,99 Kč |
| 10 | 3,27600 Kč | 32,76 Kč |
| 100 | 2,69610 Kč | 269,61 Kč |
| 1 000 | 2,21718 Kč | 2 217,18 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 500 | 1,99349 Kč | 6 977,22 Kč |
| 7 000 | 1,87971 Kč | 13 157,97 Kč |
| 10 500 | 1,81625 Kč | 19 070,62 Kč |
| 17 500 | 1,73941 Kč | 30 439,67 Kč |
| 24 500 | 1,69062 Kč | 41 420,19 Kč |
| 35 000 | 1,64044 Kč | 57 415,40 Kč |
| Unit Price without VAT: | 3,99000 Kč |
|---|---|
| Unit Price with VAT: | 4,82790 Kč |

