15 µH Semi-Shielded Drum Core, Wirewound Inductor 850 mA 252mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NRS4018T150MDGJ

DigiKey Part Number
587-2887-2-ND - Tape & Reel (TR)
587-2887-1-ND - Cut Tape (CT)
587-2887-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NRS4018T150MDGJ
Description
FIXED IND 15UH 850MA 252 MOHM
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
15 µH Semi-Shielded Drum Core, Wirewound Inductor 850 mA 252mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
NRS4018T150MDGJ Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
1.1A
Shielding
Semi-Shielded
DC Resistance (DCR)
252mOhm Max
Q @ Freq
-
Frequency - Self Resonant
18MHz
Ratings
-
Operating Temperature
-25°C ~ 120°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.157" L x 0.157" W (4.00mm x 4.00mm)
Height - Seated (Max)
0.071" (1.80mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 325
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,78000 Kč3,78 Kč
103,12900 Kč31,29 Kč
1002,57650 Kč257,65 Kč
1 0002,11828 Kč2 118,28 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 5001,90464 Kč6 666,24 Kč
7 0001,79593 Kč12 571,51 Kč
10 5001,73529 Kč18 220,54 Kč
17 5001,66188 Kč29 082,90 Kč
24 5001,61525 Kč39 573,62 Kč
35 0001,56730 Kč54 855,50 Kč
Manufacturers Standard Package
Unit Price without VAT:3,78000 Kč
Unit Price with VAT:4,57380 Kč