
NRS4018T100MDGJ | |
|---|---|
DigiKey Part Number | 587-2886-2-ND - Tape & Reel (TR) 587-2886-1-ND - Cut Tape (CT) 587-2886-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NRS4018T100MDGJ |
Description | FIXED IND 10UH 1.2A 180 MOHM SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 10 µH Semi-Shielded Drum Core, Wirewound Inductor 1.2 A 180mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | NRS4018T100MDGJ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 1.3A | |
Shielding | Semi-Shielded | |
DC Resistance (DCR) | 180mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 25MHz | |
Ratings | - | |
Operating Temperature | -25°C ~ 120°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.157" L x 0.157" W (4.00mm x 4.00mm) | |
Height - Seated (Max) | 0.071" (1.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,78000 Kč | 3,78 Kč |
| 10 | 3,12900 Kč | 31,29 Kč |
| 100 | 2,57650 Kč | 257,65 Kč |
| 1 000 | 2,11870 Kč | 2 118,70 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 500 | 1,90494 Kč | 6 667,29 Kč |
| 7 000 | 1,79623 Kč | 12 573,61 Kč |
| 10 500 | 1,73559 Kč | 18 223,69 Kč |
| 17 500 | 1,66215 Kč | 29 087,62 Kč |
| 24 500 | 1,61553 Kč | 39 580,49 Kč |
| 35 000 | 1,56756 Kč | 54 864,60 Kč |
| Unit Price without VAT: | 3,78000 Kč |
|---|---|
| Unit Price with VAT: | 4,57380 Kč |

