
NRS4012T4R7MDGJ | |
|---|---|
DigiKey Part Number | 587-2884-2-ND - Tape & Reel (TR) 587-2884-1-ND - Cut Tape (CT) 587-2884-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NRS4012T4R7MDGJ |
Description | FIXED IND 4.7UH 1.5A 114 MOHM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 4.7 µH Semi-Shielded Drum Core, Wirewound Inductor 1.5 A 114mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | NRS4012T4R7MDGJ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 1.2A | |
Shielding | Semi-Shielded | |
DC Resistance (DCR) | 114mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 45MHz | |
Ratings | - | |
Operating Temperature | -25°C ~ 120°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.157" L x 0.157" W (4.00mm x 4.00mm) | |
Height - Seated (Max) | 0.047" (1.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,20000 Kč | 4,20 Kč |
| 10 | 3,48600 Kč | 34,86 Kč |
| 100 | 2,86200 Kč | 286,20 Kč |
| 1 000 | 2,35388 Kč | 2 353,88 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 500 | 2,07185 Kč | 9 323,33 Kč |
| 9 000 | 1,95368 Kč | 17 583,12 Kč |
| 13 500 | 1,88777 Kč | 25 484,90 Kč |
| 22 500 | 1,80794 Kč | 40 678,65 Kč |
| 31 500 | 1,75727 Kč | 55 354,01 Kč |
| 45 000 | 1,70514 Kč | 76 731,30 Kč |
| Unit Price without VAT: | 4,20000 Kč |
|---|---|
| Unit Price with VAT: | 5,08200 Kč |

