6.8 µH Semi-Shielded Drum Core, Wirewound Inductor 1.9 A 52mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NRM6045T6R8MMRRV

DigiKey Part Number
587-NRM6045T6R8MMRRVTR-ND - Tape & Reel (TR)
587-NRM6045T6R8MMRRVCT-ND - Cut Tape (CT)
587-NRM6045T6R8MMRRVDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NRM6045T6R8MMRRV
Description
FIXED IND 6.8UH 1.9A 52 MOHM SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
6.8 µH Semi-Shielded Drum Core, Wirewound Inductor 1.9 A 52mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Shielding
Semi-Shielded
DC Resistance (DCR)
52mOhm Max
Q @ Freq
-
Frequency - Self Resonant
20MHz
Ratings
AEC-Q200
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.236" L x 0.236" W (6.00mm x 6.00mm)
Height - Seated (Max)
0.177" (4.50mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 394
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
18,61000 Kč8,61 Kč
107,11800 Kč71,18 Kč
1005,85000 Kč585,00 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 5004,64854 Kč6 972,81 Kč
3 0004,38340 Kč13 150,20 Kč
4 5004,23544 Kč19 059,48 Kč
7 5004,05628 Kč30 422,10 Kč
10 5003,94256 Kč41 396,88 Kč
15 0003,82558 Kč57 383,70 Kč
Manufacturers Standard Package
Unit Price without VAT:8,61000 Kč
Unit Price with VAT:10,41810 Kč