4.7 µH Semi-Shielded Drum Core, Wirewound Inductor 2.2 A 36mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NRM6045T4R7MMRRV

DigiKey Part Number
587-NRM6045T4R7MMRRVTR-ND - Tape & Reel (TR)
587-NRM6045T4R7MMRRVCT-ND - Cut Tape (CT)
587-NRM6045T4R7MMRRVDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NRM6045T4R7MMRRV
Description
FIXED IND 4.7UH 2.2A 36 MOHM SMD
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
4.7 µH Semi-Shielded Drum Core, Wirewound Inductor 2.2 A 36mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
6A
Shielding
Semi-Shielded
DC Resistance (DCR)
36mOhm Max
Q @ Freq
-
Frequency - Self Resonant
22MHz
Ratings
AEC-Q200
Operating Temperature
-40°C ~ 150°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.236" L x 0.236" W (6.00mm x 6.00mm)
Height - Seated (Max)
0.177" (4.50mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 253
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
18,61000 Kč8,61 Kč
107,01300 Kč70,13 Kč
1005,75980 Kč575,98 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 5004,57673 Kč6 865,10 Kč
3 0004,31565 Kč12 946,95 Kč
4 5004,16997 Kč18 764,87 Kč
7 5003,99362 Kč29 952,15 Kč
10 5003,88161 Kč40 756,90 Kč
15 0003,76645 Kč56 496,75 Kč
Manufacturers Standard Package
Unit Price without VAT:8,61000 Kč
Unit Price with VAT:10,41810 Kč