4.7 µH Semi-Shielded Drum Core, Wirewound Inductor 2.2 A 36mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NRM6045T4R7MMRRV

DigiKey Part Number
587-NRM6045T4R7MMRRVTR-ND - Tape & Reel (TR)
587-NRM6045T4R7MMRRVCT-ND - Cut Tape (CT)
587-NRM6045T4R7MMRRVDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NRM6045T4R7MMRRV
Description
FIXED IND 4.7UH 2.2A 36 MOHM SMD
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
4.7 µH Semi-Shielded Drum Core, Wirewound Inductor 2.2 A 36mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
6A
Shielding
Semi-Shielded
DC Resistance (DCR)
36mOhm Max
Q @ Freq
-
Frequency - Self Resonant
22MHz
Ratings
AEC-Q200
Operating Temperature
-40°C ~ 150°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.236" L x 0.236" W (6.00mm x 6.00mm)
Height - Seated (Max)
0.177" (4.50mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 253
Check for Additional Incoming Stock
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 5004,64854 Kč6 972,81 Kč
3 0004,38340 Kč13 150,20 Kč
4 5004,23544 Kč19 059,48 Kč
7 5004,05628 Kč30 422,10 Kč
10 5003,94256 Kč41 396,88 Kč
15 0003,82558 Kč57 383,70 Kč
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
18,61000 Kč8,61 Kč
107,01300 Kč70,13 Kč
1005,75980 Kč575,98 Kč
Digi-Reel®
QuantityUnit PriceExt Price
18,61000 Kč8,61 Kč
107,11800 Kč71,18 Kč
1005,85000 Kč585,00 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Unit Price without VAT:8,61000 Kč
Unit Price with VAT:10,41810 Kč