
NRM6045T330MMRRV | |
|---|---|
DigiKey Part Number | 587-NRM6045T330MMRRVTR-ND - Tape & Reel (TR) 587-NRM6045T330MMRRVCT-ND - Cut Tape (CT) 587-NRM6045T330MMRRVDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NRM6045T330MMRRV |
Description | FIXED IND 33UH 750MA 216 MOHM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 33 µH Semi-Shielded Drum Core, Wirewound Inductor 750 mA 216mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Shielding | Semi-Shielded | |
DC Resistance (DCR) | 216mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 7.5MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.236" L x 0.236" W (6.00mm x 6.00mm) | |
Height - Seated (Max) | 0.177" (4.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,61000 Kč | 8,61 Kč |
| 10 | 7,11800 Kč | 71,18 Kč |
| 100 | 5,85000 Kč | 585,00 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 4,64854 Kč | 6 972,81 Kč |
| 3 000 | 4,38340 Kč | 13 150,20 Kč |
| 4 500 | 4,23544 Kč | 19 059,48 Kč |
| 7 500 | 4,05628 Kč | 30 422,10 Kč |
| 10 500 | 3,94256 Kč | 41 396,88 Kč |
| 15 000 | 3,82558 Kč | 57 383,70 Kč |
| Unit Price without VAT: | 8,61000 Kč |
|---|---|
| Unit Price with VAT: | 10,41810 Kč |

