
NRM6045T101MMRRV | |
|---|---|
DigiKey Part Number | 587-NRM6045T101MMRRVTR-ND - Tape & Reel (TR) 587-NRM6045T101MMRRVCT-ND - Cut Tape (CT) 587-NRM6045T101MMRRVDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NRM6045T101MMRRV |
Description | FIXED IND 100UH 550MA 600 MOHM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 100 µH Semi-Shielded Drum Core, Wirewound Inductor 550 mA 600mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Shielding Semi-Shielded |
Mfr | DC Resistance (DCR) 600mOhm Max |
Series | Frequency - Self Resonant 4MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -40°C ~ 150°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.236" L x 0.236" W (6.00mm x 6.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.177" (4.50mm) |
Current - Saturation (Isat) 1.05A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,61000 Kč | 8,61 Kč |
| 10 | 7,11800 Kč | 71,18 Kč |
| 100 | 5,85000 Kč | 585,00 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 4,64854 Kč | 6 972,81 Kč |
| 3 000 | 4,38340 Kč | 13 150,20 Kč |
| 4 500 | 4,23544 Kč | 19 059,48 Kč |
| 7 500 | 4,05628 Kč | 30 422,10 Kč |
| 10 500 | 3,94256 Kč | 41 396,88 Kč |
| 15 000 | 3,82558 Kč | 57 383,70 Kč |
| Unit Price without VAT: | 8,61000 Kč |
|---|---|
| Unit Price with VAT: | 10,41810 Kč |

