
NRH3012T4R7MN | |
|---|---|
DigiKey Part Number | 587-2591-2-ND - Tape & Reel (TR) 587-2591-1-ND - Cut Tape (CT) 587-2591-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NRH3012T4R7MN |
Description | FIXED IND 4.7UH 1.06A 156 MOHM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 4.7 µH Semi-Shielded Drum Core, Wirewound Inductor 1.06 A 156mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | NRH3012T4R7MN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 1A | |
Shielding | Semi-Shielded | |
DC Resistance (DCR) | 156mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 50MHz | |
Ratings | - | |
Operating Temperature | -25°C ~ 120°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.118" L x 0.118" W (3.00mm x 3.00mm) | |
Height - Seated (Max) | 0.047" (1.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,78000 Kč | 3,78 Kč |
| 10 | 3,17100 Kč | 31,71 Kč |
| 100 | 2,60590 Kč | 260,59 Kč |
| 1 000 | 2,14306 Kč | 2 143,06 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 2,02064 Kč | 4 041,28 Kč |
| 4 000 | 1,90520 Kč | 7 620,80 Kč |
| 6 000 | 1,84083 Kč | 11 044,98 Kč |
| 10 000 | 1,76285 Kč | 17 628,50 Kč |
| 14 000 | 1,71333 Kč | 23 986,62 Kč |
| 20 000 | 1,66241 Kč | 33 248,20 Kč |
| Unit Price without VAT: | 3,78000 Kč |
|---|---|
| Unit Price with VAT: | 4,57380 Kč |

