
NRH3012T100MNV | |
|---|---|
DigiKey Part Number | 587-3552-2-ND - Tape & Reel (TR) 587-3552-1-ND - Cut Tape (CT) 587-3552-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NRH3012T100MNV |
Description | FIXED IND 10UH 720MA 324 MOHM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 10 µH Semi-Shielded Drum Core, Wirewound Inductor 720 mA 324mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | NRH3012T100MNV Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 730mA | |
Shielding | Semi-Shielded | |
DC Resistance (DCR) | 324mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 32MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.118" L x 0.118" W (3.00mm x 3.00mm) | |
Height - Seated (Max) | 0.047" (1.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,41000 Kč | 4,41 Kč |
| 10 | 3,69600 Kč | 36,96 Kč |
| 25 | 3,42680 Kč | 85,67 Kč |
| 50 | 3,22940 Kč | 161,47 Kč |
| 100 | 3,04470 Kč | 304,47 Kč |
| 250 | 2,81624 Kč | 704,06 Kč |
| 500 | 2,65498 Kč | 1 327,49 Kč |
| 1 000 | 2,50317 Kč | 2 503,17 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 2,36018 Kč | 4 720,36 Kč |
| 4 000 | 2,22542 Kč | 8 901,68 Kč |
| 6 000 | 2,15023 Kč | 12 901,38 Kč |
| 10 000 | 2,05919 Kč | 20 591,90 Kč |
| 14 000 | 2,00139 Kč | 28 019,46 Kč |
| 20 000 | 1,94193 Kč | 38 838,60 Kč |
| Unit Price without VAT: | 4,41000 Kč |
|---|---|
| Unit Price with VAT: | 5,33610 Kč |

