
NRH3012T100MN | |
|---|---|
DigiKey Part Number | 587-2584-2-ND - Tape & Reel (TR) 587-2584-1-ND - Cut Tape (CT) 587-2584-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NRH3012T100MN |
Description | FIXED IND 10UH 720MA 324 MOHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 µH Semi-Shielded Drum Core, Wirewound Inductor 720 mA 324mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | NRH3012T100MN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 730mA | |
Shielding | Semi-Shielded | |
DC Resistance (DCR) | 324mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 32MHz | |
Ratings | - | |
Operating Temperature | -25°C ~ 120°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.118" L x 0.118" W (3.00mm x 3.00mm) | |
Height - Seated (Max) | 0.047" (1.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,78000 Kč | 3,78 Kč |
| 10 | 3,04500 Kč | 30,45 Kč |
| 100 | 2,49880 Kč | 249,88 Kč |
| 1 000 | 2,05423 Kč | 2 054,23 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 1,93686 Kč | 3 873,72 Kč |
| 4 000 | 1,82620 Kč | 7 304,80 Kč |
| 6 000 | 1,76446 Kč | 10 586,76 Kč |
| 10 000 | 1,68971 Kč | 16 897,10 Kč |
| 14 000 | 1,64227 Kč | 22 991,78 Kč |
| 20 000 | 1,59343 Kč | 31 868,60 Kč |
| Unit Price without VAT: | 3,78000 Kč |
|---|---|
| Unit Price with VAT: | 4,57380 Kč |

