
NRH2412T100MNGH | |
|---|---|
DigiKey Part Number | 587-3440-2-ND - Tape & Reel (TR) 587-3440-1-ND - Cut Tape (CT) 587-3440-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NRH2412T100MNGH |
Description | FIXED IND 10UH 450MA 600 MOHM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 10 µH Semi-Shielded Drum Core, Wirewound Inductor 450 mA 600mOhm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | NRH2412T100MNGH Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 810mA | |
Shielding | Semi-Shielded | |
DC Resistance (DCR) | 600mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | 29MHz | |
Ratings | - | |
Operating Temperature | -25°C ~ 120°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.094" L x 0.094" W (2.40mm x 2.40mm) | |
Height - Seated (Max) | 0.047" (1.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,15000 Kč | 3,15 Kč |
| 10 | 2,62500 Kč | 26,25 Kč |
| 100 | 2,15020 Kč | 215,02 Kč |
| 1 000 | 1,76845 Kč | 1 768,45 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 1,63600 Kč | 4 090,00 Kč |
| 5 000 | 1,54251 Kč | 7 712,55 Kč |
| 7 500 | 1,49041 Kč | 11 178,08 Kč |
| 12 500 | 1,42726 Kč | 17 840,75 Kč |
| 17 500 | 1,38719 Kč | 24 275,82 Kč |
| 25 000 | 1,34595 Kč | 33 648,75 Kč |
| Unit Price without VAT: | 3,15000 Kč |
|---|---|
| Unit Price with VAT: | 3,81150 Kč |

