6.8 µH Semi-Shielded Drum Core, Wirewound Inductor 570 mA 492mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NRH2410T6R8MN

DigiKey Part Number
587-2391-2-ND - Tape & Reel (TR)
587-2391-1-ND - Cut Tape (CT)
587-2391-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NRH2410T6R8MN
Description
FIXED IND 6.8UH 570MA 492 MOHM
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
6.8 µH Semi-Shielded Drum Core, Wirewound Inductor 570 mA 492mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
NRH2410T6R8MN Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
750mA
Shielding
Semi-Shielded
DC Resistance (DCR)
492mOhm Max
Q @ Freq
-
Frequency - Self Resonant
43MHz
Ratings
-
Operating Temperature
-25°C ~ 120°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.094" L x 0.094" W (2.40mm x 2.40mm)
Height - Seated (Max)
0.039" (1.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 46 070
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,94000 Kč2,94 Kč
102,45700 Kč24,57 Kč
1002,01370 Kč201,37 Kč
1 0001,65611 Kč1 656,11 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5001,53210 Kč3 830,25 Kč
5 0001,44458 Kč7 222,90 Kč
7 5001,39575 Kč10 468,12 Kč
12 5001,33662 Kč16 707,75 Kč
17 5001,29907 Kč22 733,72 Kč
25 0001,26045 Kč31 511,25 Kč
Manufacturers Standard Package
Unit Price without VAT:2,94000 Kč
Unit Price with VAT:3,55740 Kč