
NRH2410T6R8MN | |
|---|---|
DigiKey Part Number | 587-2391-2-ND - Tape & Reel (TR) 587-2391-1-ND - Cut Tape (CT) 587-2391-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NRH2410T6R8MN |
Description | FIXED IND 6.8UH 570MA 492 MOHM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 6.8 µH Semi-Shielded Drum Core, Wirewound Inductor 570 mA 492mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | NRH2410T6R8MN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 750mA | |
Shielding | Semi-Shielded | |
DC Resistance (DCR) | 492mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 43MHz | |
Ratings | - | |
Operating Temperature | -25°C ~ 120°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.094" L x 0.094" W (2.40mm x 2.40mm) | |
Height - Seated (Max) | 0.039" (1.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,94000 Kč | 2,94 Kč |
| 10 | 2,45700 Kč | 24,57 Kč |
| 100 | 2,01370 Kč | 201,37 Kč |
| 1 000 | 1,65611 Kč | 1 656,11 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 1,53210 Kč | 3 830,25 Kč |
| 5 000 | 1,44458 Kč | 7 222,90 Kč |
| 7 500 | 1,39575 Kč | 10 468,12 Kč |
| 12 500 | 1,33662 Kč | 16 707,75 Kč |
| 17 500 | 1,29907 Kč | 22 733,72 Kč |
| 25 000 | 1,26045 Kč | 31 511,25 Kč |
| Unit Price without VAT: | 2,94000 Kč |
|---|---|
| Unit Price with VAT: | 3,55740 Kč |

