
NR8040T100M | |
|---|---|
DigiKey Part Number | 587-2001-2-ND - Tape & Reel (TR) 587-2001-1-ND - Cut Tape (CT) 587-2001-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NR8040T100M |
Description | FIXED IND 10UH 3.1A 44.2 MOHM |
Customer Reference | |
Detailed Description | 10 µH Semi-Shielded Drum Core, Wirewound Inductor 3.1 A 44.2mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | NR8040T100M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 3.4A | |
Shielding | Semi-Shielded | |
DC Resistance (DCR) | 44.2mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 22MHz | |
Ratings | - | |
Operating Temperature | -25°C ~ 120°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.315" L x 0.315" W (8.00mm x 8.00mm) | |
Height - Seated (Max) | 0.157" (4.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,51000 Kč | 6,51 Kč |
| 10 | 5,41700 Kč | 54,17 Kč |
| 100 | 4,45580 Kč | 445,58 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 3,66478 Kč | 3 664,78 Kč |
| 2 000 | 3,45533 Kč | 6 910,66 Kč |
| 3 000 | 3,33861 Kč | 10 015,83 Kč |
| 5 000 | 3,19720 Kč | 15 986,00 Kč |
| Unit Price without VAT: | 6,51000 Kč |
|---|---|
| Unit Price with VAT: | 7,87710 Kč |

