
NR4018T1R0N | |
|---|---|
DigiKey Part Number | 587-1666-2-ND - Tape & Reel (TR) 587-1666-1-ND - Cut Tape (CT) 587-1666-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NR4018T1R0N |
Description | FIXED IND 1UH 1.83A 36 MOHM SMD |
Customer Reference | |
Detailed Description | 1 µH Semi-Shielded Drum Core, Wirewound Inductor 1.83 A 36mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | NR4018T1R0N Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±30% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 4A | |
Shielding | Semi-Shielded | |
DC Resistance (DCR) | 36mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 80MHz | |
Ratings | - | |
Operating Temperature | -25°C ~ 120°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.157" L x 0.157" W (4.00mm x 4.00mm) | |
Height - Seated (Max) | 0.071" (1.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,88000 Kč | 5,88 Kč |
| 10 | 4,76700 Kč | 47,67 Kč |
| 100 | 3,92240 Kč | 392,24 Kč |
| Unit Price without VAT: | 5,88000 Kč |
|---|---|
| Unit Price with VAT: | 7,11480 Kč |

