
NR3015T2R2M | |
|---|---|
DigiKey Part Number | 587-1648-2-ND - Tape & Reel (TR) 587-1648-1-ND - Cut Tape (CT) 587-1648-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NR3015T2R2M |
Description | FIXED IND 2.2UH 1.5A 72 MOHM SMD |
Customer Reference | |
Detailed Description | 2.2 µH Semi-Shielded Drum Core, Wirewound Inductor 1.5 A 72mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | NR3015T2R2M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 1.48A | |
Shielding | Semi-Shielded | |
DC Resistance (DCR) | 72mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 64MHz | |
Ratings | - | |
Operating Temperature | -25°C ~ 120°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.118" L x 0.118" W (3.00mm x 3.00mm) | |
Height - Seated (Max) | 0.059" (1.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 2,46191 Kč | 4 923,82 Kč |
| Unit Price without VAT: | 2,46191 Kč |
|---|---|
| Unit Price with VAT: | 2,97891 Kč |

