
NR3015T220M | |
|---|---|
DigiKey Part Number | 587-1651-2-ND - Tape & Reel (TR) 587-1651-1-ND - Cut Tape (CT) 587-1651-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NR3015T220M |
Description | FIXED IND 22UH 470MA 624 MOHM |
Customer Reference | |
Detailed Description | 22 µH Semi-Shielded Drum Core, Wirewound Inductor 470 mA 624mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | NR3015T220M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 470mA | |
Shielding | Semi-Shielded | |
DC Resistance (DCR) | 624mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 20MHz | |
Ratings | - | |
Operating Temperature | -25°C ~ 120°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.118" L x 0.118" W (3.00mm x 3.00mm) | |
Height - Seated (Max) | 0.059" (1.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,62000 Kč | 4,62 Kč |
| 10 | 3,86400 Kč | 38,64 Kč |
| 100 | 3,17490 Kč | 317,49 Kč |
| 1 000 | 2,61110 Kč | 2 611,10 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 2,46191 Kč | 4 923,82 Kč |
| 4 000 | 2,32133 Kč | 9 285,32 Kč |
| 6 000 | 2,24290 Kč | 13 457,40 Kč |
| 10 000 | 2,14797 Kč | 21 479,70 Kč |
| 14 000 | 2,08767 Kč | 29 227,38 Kč |
| Unit Price without VAT: | 4,62000 Kč |
|---|---|
| Unit Price with VAT: | 5,59020 Kč |

